BEL PSC5A12-9IR technical specifications.
| Number of Outputs | 1 |
| Output Power | 61.2W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSC5A12-9IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.