BEL PSR54-7 technical specifications.
| Package/Case | Module |
| Depth | 70.2mm |
| Efficiency | 83% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole, Screw, PCB |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSR |
| Voltage - Output 1 | 5V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSR54-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
