BEL PTW-36-78 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Impedance | 78R |
| Max Frequency | 500MHz |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PTW-36-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.