BEL Q24S25033-PS00 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q24S25033-PS00 to view detailed technical specifications.
No datasheet is available for this part.