This module features a single isolated output with a maximum current rating of 30A and an output voltage of 1.5V. The operating temperature range spans from -40°C to 85°C. The module is packaged in a module case and is not RoHS compliant.
BEL Q24S30015-PS00 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL Q24S30015-PS00 to view detailed technical specifications.
No datasheet is available for this part.