The Q24T15050-NAB0G is a 15A isolated DC-DC converter module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output voltage of 5V and is compliant with RoHS regulations. The module has a package case type of module and measures 36.83mm in depth and 58.42mm in length.
BEL Q24T15050-NAB0G technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL Q24T15050-NAB0G to view detailed technical specifications.
No datasheet is available for this part.