BEL Q24T25015-NAC0 technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q24T25015-NAC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.