BEL Q24T25020-NDB0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL Q24T25020-NDB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.