BEL Q24T30020-NACPG technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q24T30020-NACPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.