BEL Q48T15050-NBA0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL Q48T15050-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.