BEL Q48T20015-PAB0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL Q48T20015-PAB0G to view detailed technical specifications.
No datasheet is available for this part.