BEL Q48T25018-NDB0 technical specifications.
| Package/Case | Module |
| Height | 0.34inch |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 25A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q48 |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL Q48T25018-NDB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.