BEL Q48T30018-NAA0G technical specifications.
| Isolation | Isolated |
| Output Power | 54W |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL Q48T30018-NAA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.