BEL QD48T012020-PBB0 technical specifications.
| Number of Outputs | 2 |
| Output Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QD48T012020-PBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.