BEL QD48T015033-NBA0G technical specifications.
| Number of Outputs | 2 |
| Output Current | 15A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL QD48T015033-NBA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.