BEL QD48T018025-PAB0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.3inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 65W |
| Number of Outputs | 2 |
| Output Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QD48 |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QD48T018025-PAB0 to view detailed technical specifications.
No datasheet is available for this part.