BEL QD48T018033-PAA0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Length | 36.83mm |
| Number of Outputs | 2 |
| Output Current | 10A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QD48T018033-PAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.