BEL QD48T018033-PDB0G technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Length | 58.42mm |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL QD48T018033-PDB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.