BEL QD48T020033-NBB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Isolation Voltage | 2kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for BEL QD48T020033-NBB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.