BEL QD48T025033-NAA0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Length | 36.83mm |
| Number of Outputs | 2 |
| Output Current | 15A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QD48T025033-NAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.