BEL QHS40ZE-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 89% |
| Frequency | 450kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 38.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QHS |
| Voltage - Output 1 | 3.3V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QHS40ZE-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.