BEL QL48T30010-PAAP technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL QL48T30010-PAAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.