BEL QL48T30012-NBA0 technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL48 |
| Voltage - Output 1 | 1.2V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QL48T30012-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.