Module DC-DC 1-OUT 1.2V 30A 8-Pin Quarter-Brick
BEL QL48T30012-NDA0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL QL48T30012-NDA0G to view detailed technical specifications.
No datasheet is available for this part.