BEL QL48T30012-PBA0 technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QL48T30012-PBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.