BEL QM48S25050-PS00 technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48S25050-PS00 to view detailed technical specifications.
No datasheet is available for this part.