BEL QM48T40025-NCAPG technical specifications.
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T40025-NCAPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.