BEL QME48T40050-NGBBG technical specifications.
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | QME |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL QME48T40050-NGBBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.