BEL RJS250-RSTD technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 3.2R |
| Length | 0.76inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | RJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for BEL RJS250-RSTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.