BEL RJS300 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Radial |
| Current Rating | 300mA |
| DC Cold Resistance | 2.1R |
| Diameter | 4.6mm |
| Lead Free | Contains Lead |
| Length | 0.76inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL RJS300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.