BEL RST3.15 technical specifications.
| Color | Black |
| Current Rating | 315mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL RST3.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
