BEL S-202-CCT-THR technical specifications.
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 200 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL S-202-CCT-THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.