BEL S-2404H-AB technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Cadmium |
| Gender | Receptacle |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2400 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL S-2404H-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.