BEL S-304H-AB technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 25.4 |
| Product Height (mm) | 33.27 |
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL S-304H-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.