BEL S-306-DB technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 23.42mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL S-306-DB to view detailed technical specifications.
No datasheet is available for this part.