BEL S-310-AB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| Contact Finish Termination | CADMIUM |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL S-310-AB to view detailed technical specifications.
No datasheet is available for this part.