BEL S558-5500-72 technical specifications.
| Inductance | 350uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5500-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.