This module inductor has a 350uH inductance rating and a 1:1 turns ratio. It measures 25.4mm in length, 9.91mm in width, and 12.7mm in depth, with a height of 5.97mm. The inductor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in quantities of 300 per reel.
BEL S558-5999-U5-F technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Height | 5.97mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-U5-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.