BEL S7AH-03H120 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Isolation | Non-Isolated |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-03H120 to view detailed technical specifications.
No datasheet is available for this part.