
The BEL S7AH-03H250 is a single-output DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a non-isolated design and is suitable for surface-mount applications. The converter delivers 3A of output current and 7.5W of output power at 2.5V. It is compliant with RoHS regulations.
BEL S7AH-03H250 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Isolation | Non-Isolated |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 7.5W |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL S7AH-03H250 to view detailed technical specifications.
No datasheet is available for this part.
