BEL S7AH-05A1A0 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18.2W |
| Output Voltage | 3.63V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL S7AH-05A1A0 to view detailed technical specifications.
No datasheet is available for this part.