BEL S7AH-05B150 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.51mm |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 7.5W |
| Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL S7AH-05B150 to view detailed technical specifications.
No datasheet is available for this part.