BEL S7AH-07C1A00 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 17.5W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S7AH-07C1A00 to view detailed technical specifications.
No datasheet is available for this part.