BEL S7DB-12C250G technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 30W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL S7DB-12C250G to view detailed technical specifications.
No datasheet is available for this part.