BEL S7DC-16D18SG technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 29W |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL S7DC-16D18SG to view detailed technical specifications.
No datasheet is available for this part.