BEL S811-1X1T-03 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S811-1X1T-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.