BEL S811-1X1T-03-F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Down, Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 175 |
| Packaging | Cut Tape |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL S811-1X1T-03-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.