
Shielded, right-angle USB-A connector featuring a metal housing and gold-plated copper alloy contacts. This surface-mount component offers one port with 8 positions loaded across a single row, utilizing 4 cores per jack. Designed for 100 Base-T applications, it operates within a temperature range of 0°C to 70°C and is lead-free.
BEL S811-1X1T-06-F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 24.13mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL S811-1X1T-06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
