Cable Assembly USB 1.828m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
BEL SC-2ABE006F technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type B |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SC-2ABE006F to view detailed technical specifications.
No datasheet is available for this part.