Cable Assembly USB 0.914m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG/28AWG
BEL SC-3AAK003F technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 3.0 Type A |
| Connector Type B | USB 3.0 Type A |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SC-3AAK003F to view detailed technical specifications.
No datasheet is available for this part.